This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ2475810000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ2475810000G
JLCPCB Part #
C6622674
Package
Plugin,P=5mm
Description
-40℃~+115℃ 1 1x24P 20A 24 24P 300V 5mm Gray Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5939
200+ $1.8331
500+ $1.7719
1000+ $1.7429
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons