
* Images are for reference only
OQ2475500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ2475500000G
- JLCPCB Part #
- C6134913
- Package
- Plugin
- Description
- -40℃~+115℃ 1 1x24P 20A 24 24P 300V 5mm Board Side/Socket - Closed Green Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4813
200+
$1.7890
500+
$1.7293
1000+
$1.6987
Welcome back, may I help you?