
* Images are for reference only
OQ2435010000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ2435010000G
- JLCPCB Part #
- C6248977
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10A 1x24P 24 24P 3.81mm 300V Black Board Side/Plug Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1877
200+
$1.6712
500+
$1.6164
1000+
$1.5874
Welcome back, may I help you?