This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ2335010000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ2335010000G
JLCPCB Part #
C6622634
Package
Plugin
Description
-40℃~+115℃ 1 10.5A 1x23P 23 23P 3.81mm 300V Black Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3105

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0058
200+ $1.5985
500+ $1.5453
1000+ $1.5195
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons