This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ2275510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ2275510000G
JLCPCB Part #
C6134888
Package
Plugin
Description
-40℃~+115℃ 1 1x22P 20A 22 22P 300V 5mm Board Side/Socket - Closed Green Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2030

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3055
200+ $1.7193
500+ $1.6613
1000+ $1.6323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons