This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ2154510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ2154510000G
JLCPCB Part #
C5839500
Package
Plugin,P=5.08mm
Description
-40℃~+115℃ 1 1x21P 20A 21 21P 300V 5.08mm Board Side/Socket - Closed Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2015

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7288
200+ $1.0893
500+ $1.0538
1000+ $1.0344

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons