This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ1935510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ1935510000G
JLCPCB Part #
C6134833
Package
Plugin
Description
-40℃~+115℃ 1 10A 19 19P 1x19P 3.81mm 300V Board Side/Plug Green Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0857
200+ $1.2311
500+ $1.1908
1000+ $1.1699
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons