
* Images are for reference only
OQ1912500300G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ1912500300G
- JLCPCB Part #
- C7250103
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 1 10.5A 19 19P 1x19P 3.5mm 300V Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2030
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0619
200+
$0.8235
500+
$0.7960
1000+
$0.7815
Related Products
Welcome back, may I help you?