This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ18B1010000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ18B1010000G
JLCPCB Part #
C5703033
Package
Plugin,P=2.5mm
Description
-40℃~+115℃ 1 150V 18 18P 1x18P 2.5mm 4A Black Board Side/Socket - Closed Through Hole Plugin,P=2.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3050

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9121
200+ $1.1629
500+ $1.1242
1000+ $1.1048

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons