This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ15A5000000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ15A5000000G
JLCPCB Part #
C6134783
Package
Plugin,P=7.5mm
Description
-40℃~+115℃ 1 15 15P 1x15P 20A 300V 7.5mm Black Board Side/Socket - Closed Screw Through Hole Plugin,P=7.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3060

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5507
200+ $1.0184
500+ $0.9846
1000+ $0.9668
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons