This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ1532510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ1532510000G
JLCPCB Part #
C5817144
Package
Plugin,P=3.81mm
Description
-40℃~+115℃ 1 10A 15 15P 1x15P 3.81mm 300V Board Side/Socket - Closed Green Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1845

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8171
200+ $0.7262
500+ $0.7021
1000+ $0.6893
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons