
* Images are for reference only
OQ1505810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ1505810000G
- JLCPCB Part #
- C6622523
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+115℃ 1 15 15P 1x15P 20A 300V 7.62mm Gray Screw Screw Connection (M2.5) Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3060
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1988
200+
$1.2773
500+
$1.2339
1000+
$1.2131
Related Products
Welcome back, may I help you?