This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ1505010000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ1505010000G
JLCPCB Part #
C7250044
Package
Plugin,P=7.62mm
Description
-40℃~+115℃ 1 15 15P 1x15P 20A 300V 7.62mm Black Screw Screw Connection (M2.5) Through Hole 插件,P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3060

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2082
200+ $1.2810
500+ $1.2375
1000+ $1.2166

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons