This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ1405000000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ1405000000G
JLCPCB Part #
C6622498
Package
Plugin,P=7.62mm
Description
-40℃~+115℃ 1 14 14P 1x14P 20A 300V 7.62mm Black Screw Screw Connection (M2.5) Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3060

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9053
200+ $1.1599
500+ $1.1212
1000+ $1.1018

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons