
* Images are for reference only
OQ12A0500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ12A0500000G
- JLCPCB Part #
- C5702884
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+115℃ 1 12 12P 1x12P 20A 7.5mm 750V Board Side/Socket - Open Green Through Hole Plugin,P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8556
200+
$0.7410
500+
$0.7152
1000+
$0.7039
Welcome back, may I help you?