This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ1115000000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ1115000000G
JLCPCB Part #
C6944072
Package
Plugin
Description
-40℃~+115℃ 1 10.5A 11 11P 1x11P 3.5mm 300V Black Screw Screw Connection (M2.5) Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0473
200+ $0.8183
500+ $0.7909
1000+ $0.7764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons