
* Images are for reference only
OQ1112500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ1112500000G
- JLCPCB Part #
- C3584834
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 1 11 11P 12A 1x11P 3.5mm 300V Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4705
300+
$0.1821
600+
$0.1757
900+
$0.1726
Related Products
Welcome back, may I help you?