
* Images are for reference only
OQ0912510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0912510000G
- JLCPCB Part #
- C6943963
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10A 1x9P 3.5mm 300V 9 9P Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 1875
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.2017
10+
$1.1759
30+
$1.1582
100+
$1.1404
Welcome back, may I help you?