
* Images are for reference only
OQ0853510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0853510000G
- JLCPCB Part #
- C6622345
- Package
- Plugin
- Description
- -40℃~+115℃ 1 1x8P 20A 300V 5.08mm 8 8P Board Side/Socket - Open Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2090
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1209
200+
$0.4474
500+
$0.4329
1000+
$0.4248
Welcome back, may I help you?