
* Images are for reference only
OQ0812800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0812800000G
- JLCPCB Part #
- C5702788
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 1 10.5A 1x8P 3.5mm 750V 8 8P Board Side/Socket - Closed Gray Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8169
200+
$0.3265
500+
$0.3152
1000+
$0.3104
Welcome back, may I help you?