
* Images are for reference only
OQ0754510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0754510000G
- JLCPCB Part #
- C3583142
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 1x7P 20A 300V 5.08mm 7 7P Board Side/Socket - Closed Green Right-Angle 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 230
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3641
200+
$0.1409
500+
$0.1360
1000+
$0.1335
Welcome back, may I help you?