This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ0715000000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ0715000000G
JLCPCB Part #
C6622305
Package
Plugin
Description
-40℃~+115℃ 1 10.5A 1x7P 3.5mm 300V 7 7P Black Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3060

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3020
200+ $0.5205
500+ $0.5028
1000+ $0.4931
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons