
* Images are for reference only
OQ0655510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0655510000G
- JLCPCB Part #
- C6345788
- Package
- Plugin
- Description
- -40℃~+115℃ 1 1x6P 20A 300V 5.08mm 6 6P Board Side/Socket - Closed Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1258
200+
$0.4507
500+
$0.4345
1000+
$0.4281
Welcome back, may I help you?