
* Images are for reference only
OQ0654000000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0654000000G
- JLCPCB Part #
- C6134598
- Package
- Plugin
- Description
- -40℃~+115℃ 1 1x6P 20A 300V 5.08mm 6 6P Black Board Side/Socket - Closed Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7198
200+
$0.2876
500+
$0.2780
1000+
$0.2732
Welcome back, may I help you?