
* Images are for reference only
OQ063G00B000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ063G00B000G
- JLCPCB Part #
- C3586603
- Package
- Plugin,P=3.81mm
- Description
- -45℃~+130℃ 1 10A 1x6P 3.81mm 300V 6 6P Black Board Side/Socket - Closed Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3315
10+
$1.9810
30+
$1.7607
250+
$1.5356
500+
$1.4343
1000+
$1.3909
Related Products
Welcome back, may I help you?