
* Images are for reference only
OQ0632510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0632510000G
- JLCPCB Part #
- C6134594
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10A 1x6P 3.81mm 300V 6 6P Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2240
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.5550
10+
$0.5437
30+
$0.5356
100+
$0.5275
Welcome back, may I help you?