
* Images are for reference only
OQ0532000000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0532000000G
- JLCPCB Part #
- C6134571
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10A 1x5P 3.81mm 300V 5 5P Black Board Side/Socket - Closed Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5162
200+
$0.2065
500+
$0.2001
1000+
$0.1952
Welcome back, may I help you?