
* Images are for reference only
OQ0512800300G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0512800300G
- JLCPCB Part #
- C5838710
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 1 10A 1x5P 3.5mm 300V 5 5P Board Side/Socket - Closed Gray Hinged (Snap On) Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5461
200+
$0.2175
500+
$0.2111
1000+
$0.2078
Related Products
Welcome back, may I help you?