This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ0512000000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ0512000000G
JLCPCB Part #
C6345713
Package
Plugin,P=3.5mm
Description
-40℃~+115℃ 1 10.5A 1x5P 3.5mm 5 5P 750V Black Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5108
200+ $0.2047
500+ $0.1982
1000+ $0.1950

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons