
* Images are for reference only
OQ04A5510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ04A5510000G
- JLCPCB Part #
- C5817698
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+115℃ 1 1x4P 20A 300V 4 4P 7.5mm Board Side/Socket - Closed Green Screw Through Hole Plugin,P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2905
200+
$0.5153
500+
$0.4975
1000+
$0.4894
Welcome back, may I help you?