
* Images are for reference only
OQ041G00B000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ041G00B000G
- JLCPCB Part #
- C3579948
- Package
- Plugin,P=3.5mm
- Description
- -45℃~+130℃ 1 10A 1x4P 3.5mm 300V 4 4P Black Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3365
250+
$0.1302
500+
$0.1257
1000+
$0.1235
Related Products
Welcome back, may I help you?