This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ0400510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ0400510000G
JLCPCB Part #
C6248695
Package
Plugin,P=7.62mm
Description
-40℃~+115℃ 1 1x4P 20A 300V 4 4P 7.62mm Board Side/Socket - Open Green Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6781
200+ $0.2706
500+ $0.2626
1000+ $0.2577
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons