
* Images are for reference only
OQ0354300000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0354300000G
- JLCPCB Part #
- C5838625
- Package
- Plugin
- Description
- -40℃~+115℃ 1 1x3P 20A 3 300V 3P 5.08mm Board Side/Socket - Closed Orange Through Hole Plugin Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5382
200+
$0.2160
500+
$0.2079
1000+
$0.2047
Welcome back, may I help you?