This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ0335010000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ0335010000G
JLCPCB Part #
C7321923
Package
Plugin,P=3.81mm
Description
-40℃~+115℃ 1 10.5A 1x3P 3 3.81mm 300V 3P Black Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9443
200+ $0.3771
500+ $0.3642
1000+ $0.3594

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons