
* Images are for reference only
OQ02A0510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ02A0510000G
- JLCPCB Part #
- C7321902
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+115℃ 1 1x2P 2 20A 2P 300V 7.5mm Board Side/Socket - Open Green Through Hole 插件,P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3637
200+
$0.1452
500+
$0.1403
1000+
$0.1379
Welcome back, may I help you?