This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ025A000000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ025A000000G
JLCPCB Part #
C6943706
Package
Plugin
Description
-45℃~+65℃ 1 1x2P 2 20A 2P 300V 5.08mm Black Board Side/Socket - Open Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2213
200+ $0.0883
600+ $0.0854
1200+ $0.0840
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons