
* Images are for reference only
NQ0241100000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NQ0241100000G
- JLCPCB Part #
- C5834122
- Package
- SMD,P=3mm
- Description
- 1 150V 2 2P 3A 3mm Surface Mount,Vertical SMD,P=3mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6363
200+
$0.2545
500+
$0.2449
1000+
$0.2417
Related Products
Welcome back, may I help you?