
* Images are for reference only
NPP-301A-200AT
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPP-301A-200AT
- JLCPCB Part #
- C3255795
- Package
- SO-8
- Description
- -40℃~+125℃ 0Kpa~2bar 3V SO-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
200+
$0.1885
500+
$0.1821
1000+
$0.1772
Related Products
Welcome back, may I help you?