
* Images are for reference only
NPI-19H-100AV
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPI-19H-100AV
- JLCPCB Part #
- C3236611
- Package
- -
- Description
- -40℃~+125℃ 10V 6.8948bar - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.1742
200+
$35.6707
500+
$34.4174
1000+
$33.7972
Welcome back, may I help you?