
* Images are for reference only
NPI-19B-030GV
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPI-19B-030GV
- JLCPCB Part #
- C3250707
- Package
- -
- Description
- -40℃~+125℃ 10V 2.0684bar - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.1211
200+
$32.9415
500+
$31.7833
1000+
$31.2107
Welcome back, may I help you?