
* Images are for reference only
NPI-15J-352SH
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPI-15J-352SH
- JLCPCB Part #
- C3241067
- Package
- -
- Description
- -40℃~+125℃ 3.5Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.7199
200+
$34.3337
500+
$33.1270
1000+
$32.5318
Welcome back, may I help you?