
* Images are for reference only
NPC-410-050A-1-S
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPC-410-050A-1-S
- JLCPCB Part #
- C3263318
- Package
- DIP-8
- Description
- -40℃~+125℃ 3.4474bar DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.5962
200+
$12.2287
500+
$11.7987
1000+
$11.5861
Related Products
Welcome back, may I help you?