
* Images are for reference only
NPC-1210-10WG-1-S
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPC-1210-10WG-1-S
- JLCPCB Part #
- C3253618
- Package
- DIP-8
- Description
- -40℃~+125℃ 2.49Kpa DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.7312
200+
$21.1812
500+
$20.4370
1000+
$20.0682
Welcome back, may I help you?