
* Images are for reference only
NPA-700B-05WG
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPA-700B-05WG
- JLCPCB Part #
- C3253846
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.25Kpa 4.75V~5.25V I2C SOIC-14 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.1010
200+
$14.7451
500+
$14.2279
1000+
$13.9717
Welcome back, may I help you?