
* Images are for reference only
NP0211510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NP0211510000G
- JLCPCB Part #
- C3310140
- Package
- Plugin,P=10mm
- Description
- 1 10mm 1x2P 2 2P 4~20 600V Green 插件,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4486
200+
$0.5608
500+
$0.5414
1000+
$0.5318
Welcome back, may I help you?