
* Images are for reference only
NJ0501000000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NJ0501000000G
- JLCPCB Part #
- C5802703
- Package
- Plugin,P=5mm
- Description
- 1 300V 48 48P 5mm Black Through Hole Plugin,P=5mm Spring Clamp System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7331
200+
$1.8888
500+
$1.8261
1000+
$1.7956
Welcome back, may I help you?