
* Images are for reference only
NI0430500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NI0430500000G
- JLCPCB Part #
- C5802657
- Package
- Plugin,P=3.81mm
- Description
- 1 10A 3.81mm 300V 4 4P Green Through Hole Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7972
200+
$1.1167
500+
$1.0797
1000+
$1.0604
Welcome back, may I help you?