
* Images are for reference only
NHQMM503B400T10
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NHQMM503B400T10
- JLCPCB Part #
- C17463431
- Package
- 0603
- Description
- -40℃~+125℃ 4150K 50kΩ ±10% ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9970
200+
$1.5963
500+
$1.5418
1000+
$1.5161
Related Products
Welcome back, may I help you?