
* Images are for reference only
NHQMM154B425T5
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NHQMM154B425T5
- JLCPCB Part #
- C17276821
- Package
- 0603
- Description
- -40℃~+125℃ 150kΩ 4250K ±5% ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4392
200+
$1.7722
500+
$1.7127
1000+
$1.6838
Related Products
Welcome back, may I help you?