This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NF2250520000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
NF2250520000G
JLCPCB Part #
C7247426
Package
P=5.08mm
Description
-40℃~+115℃ 1 12~26 1x22P 22 22P 300V 5.08mm 8A Green Hinged (Snap On) Male Plug P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2004

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3586
200+ $7.3264
500+ $7.0816
1000+ $6.9608

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons